IDEC YW1B-V4P01R YW Emergency Stop Switch Non-Illuminated 22mm TurnPull 1NC

Order Code:

75-1677

Brand: IDEC MPN: YW1B-V4P01R
Qty Unit Price (Ex VAT)
1+ £7.56
10+ £11.78
50+ £6.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched same dayAdditional quantity lead time 7 days

The IDEC YW1B-V4P01R is a compact emergency stop push button designed for industrial control panels where operator safety is a priority. It features a 40 mm red mushroom-style actuator and a push-to-lock, pull-to-release mechanism, offering intuitive and reliable emergency stop functionality. The unit is equipped with a single normally closed (1NC) contact configuration, making it suitable for straightforward integration into safety circuits.

Engineered for 22 mm panel mounting, the YW1B-V4P01R is housed in a durable plastic bezel and provides IP65-rated protection at the front panel. This ensures resistance to dust and water ingress, making it ideal for use in demanding environments such as manufacturing facilities, automation systems, and machinery enclosures. The switch is non-illuminated and has a depth of 78.3 mm, allowing for efficient use of panel space without compromising accessibility.

The YW1B-V4P01R complies with international safety standards including CE and UKCA, and is RoHS compliant. With a voltage rating of up to 380V and a current rating of 10A, it supports robust electrical performance. Its simple design, reliable operation, and high-quality construction make it a dependable choice for emergency stop applications across a wide range of industrial sectors.


  • Includes a YW series emergency stop push button with a 40 mm red mushroom-style actuator and 2NC contact configuration.
  • Operates with a twist-release mechanism for secure and intuitive emergency stop reset.
  • Designed for 22 mm panel mounting, suitable for compact industrial control panels.
  • Rated for up to 380V and 10A, compatible with high-voltage industrial systems.
  • Provides IP65-rated protection at the front panel, ensuring resistance to dust and water ingress.
  • Complies with CE, UKCA, and RoHS standards for safety and environmental assurance.
Type Emergency stop
Cutout Diameter 22mm
Mounting Type Panel
Series YW

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot